Reference Only
M83723/69G1212N
Circular MIL Spec Connector
Datasheet
MQ35G1212S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 12-12 | |
| MIL Type | MIL-DTL-83723 III | |
| Mating Style | Quick Disconnect Push Pull | |
| Number of Positions | 12 Position | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | Matrix 83723 III | |
| Shell Material | Stainless Steel | |
| Shell Plating | Passivated | |
| Shell Size | 12 | |
| Shell Style | Breakaway | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MQ35G1212S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?