Reference Only
RSF86Y100R
Level Sensors SENSOR LIQUID LEVEL
Datasheet
RSF86Y100R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Connection Method | Flying Lead | |
| Current Rating | 600 mA | |
| Description/Function | 1/2 in NPT external mount | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Thread | |
| Operating Supply Voltage | 120 V | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | RSF80 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9032896060 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.29 | $28.29 | |
| $28.01 | $140.05 | |
| $26.91 | $269.10 | |
| $26.64 | $666.00 | |
| $25.72 | $1,286.00 | |
| $24.98 | $2,498.00 | |
| $24.73 | $6,182.50 | |
| $24.49 | $12,245.00 |
Need more?
Sign in to add projects and notes