Reference Only
RSF84Y100R
Level Sensors LLS
Datasheet
RSF84Y100R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Connection Method | Flying Lead | |
| Current Rating | 600 mA | |
| Description/Function | 1/2 in NPT external mount | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting | Thread | |
| Operating Supply Voltage | 120 V | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | RSF80 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9032896085 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.87 | $23.87 | |
| $23.62 | $118.10 | |
| $22.48 | $224.80 | |
| $21.71 | $434.20 | |
| $21.03 | $1,051.50 | |
| $20.75 | $2,075.00 | |
| $20.53 | $5,132.50 | |
| $20.32 | $10,160.00 |
Need more?
My Notes
Sign into see notes.