Reference Only

RSF76Y050TV

Level Sensors LLS

Manufacturer:

Mfr Part:
RSF76Y050TV

TTI Part:
RSF76Y050TV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors
Connection MethodFlying Lead
Current Rating600 mA
Description/FunctionCompression seal fitting
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 10 C
Mounting StyleThread
Operating Supply Voltage120 V
PackagingEach
Product TypeLiquid Level Sensors
SeriesRSF70
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9032896060
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.98$33.98
$30.50$152.50
$30.20$302.00
$28.63$715.75
$27.38$1,369.00
$27.11$2,711.00
$26.18$6,545.00
$25.57$12,785.00
Need more?
Sign in to add projects and notes