Reference Only
RSF73Y100RN
Level Sensors LLS
Datasheet
RSF73Y100RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Connection Method | Flying Lead | |
| Current Rating | 600 mA | |
| Description/Function | Compression seal fitting | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Thread | |
| Operating Supply Voltage | 120 V | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | RSF70 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9032896060 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.71 | $25.71 | |
| $25.45 | $127.25 | |
| $24.36 | $243.60 | |
| $24.11 | $602.75 | |
| $22.92 | $1,146.00 | |
| $22.59 | $2,259.00 | |
| $22.36 | $5,590.00 | |
| $22.13 | $11,065.00 |
Need more?
Sign in to add projects and notes