Reference Only

RSF58Y100RC

Level Sensors LLS

Manufacturer:

Mfr Part:
RSF58Y100RC

TTI Part:
RSF58Y100RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors
Connection MethodM12
Current Rating600 mA
Description/FunctionCompact internal fitting
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 20 C
MountingThread
Operating Supply Voltage120 V
PackagingEach
Product TypeLiquid Level Sensors
SeriesRSF50
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9032896060
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$27.79$138.95
Need more?

My Notes

Sign into see notes.