Reference Only
RSF58Y100R1/8
Level Sensors LLS
Datasheet
RSF58Y100R1/8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Connection Method | 1/8 NPT | |
| Current Rating | 600 mA | |
| Description/Function | Compact internal fitting | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting | Thread | |
| Operating Supply Voltage | 120 V | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | RSF50 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9032896060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.79 | $138.95 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.