Reference Only
RSF53Y100RC
Level Sensors LLS
Datasheet
RSF53Y100RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Connection Method | M12 | |
| Current Rating | 600 mA | |
| Description/Function | Compact internal fitting | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting | Thread | |
| Operating Supply Voltage | 120 V | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | RSF50 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9032896085 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.36 | $26.36 | |
| $26.09 | $130.45 | |
| $24.86 | $248.60 | |
| $23.47 | $469.40 | |
| $23.23 | $1,161.50 | |
| $22.91 | $2,291.00 | |
| $22.67 | $5,667.50 |
Need more?
My Notes
Sign into see notes.