Reference Only
RSF53H100R1/8
Level Sensors LLS
Datasheet
RSF53H100R1/8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Connection Method | 1/8 NPT | |
| Current Rating | 1 A | |
| Description/Function | Compact internal fitting | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Thread | |
| Operating Supply Voltage | 300 V | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | RSF50 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9032896060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.68 | $32.68 | |
| $32.36 | $161.80 | |
| $31.12 | $311.20 | |
| $30.81 | $770.25 | |
| $29.71 | $1,485.50 | |
| $28.82 | $2,882.00 | |
| $28.53 | $7,132.50 | |
| $28.25 | $14,125.00 |
Need more?
Sign in to add projects and notes