Reference Only
RSF34W100RF
Level Sensors LLS
Datasheet
RSF34W100RF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Connection Method | M16 | |
| Current Rating | 3 A | |
| Description/Function | Internal fitting switch | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Thread | |
| Operating Supply Voltage | 300 V | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | RSF30 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9032896060 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.20 | $37.20 | |
| $36.83 | $184.15 | |
| $33.36 | $333.60 | |
| $33.03 | $825.75 | |
| $31.82 | $1,591.00 | |
| $30.90 | $3,090.00 |
Need more?
Sign in to add projects and notes