Reference Only
OLS710D3SH
Level Sensors LLS
Datasheet
OLS710D3SH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Current Rating | 2.5 mA | |
| Output Type | Voltage | |
| Pressure Range | 7 bar | |
| Description/Function | Optical liquid level sensor | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting | Thread | |
| Operating Supply Voltage | 15 V | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | OLS7 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 9032896060 |
| TARIC | 9026102900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.46 | $67.46 | |
| $66.79 | $333.95 | |
| $63.45 | $634.50 | |
| $62.82 | $1,884.60 | |
| $59.96 | $2,998.00 | |
| $58.64 | $5,864.00 | |
| $58.06 | $14,515.00 |
Need more?
My Notes
Sign into see notes.