Reference Only

OLS700D3SH

Level Sensors LLS

Manufacturer:

Mfr Part:
OLS700D3SH

TTI Part:
OLS700D3SH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors
Current Rating2.5 mA
Output TypeVoltage
Pressure Range7 bar
Description/FunctionOptical liquid level sensor
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Mounting StyleThread
Operating Supply Voltage15 V
PackagingEach
Product TypeLiquid Level Sensors
SeriesOLS7
SubcategorySensors
Supply Voltage - Max15 V
Supply Voltage - Min5 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS9032896085
TARIC9026102900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$42.18$421.80
Need more?
Sign in to add projects and notes