Reference Only
OLS500D3L
Level Sensors LLS
Datasheet
OLS500D3L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Connection Method | M10 | |
| Current Rating | 2.5 mA | |
| Pressure Range | 20 bar | |
| Description/Function | Optical liquid level sensor | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Thread | |
| Operating Supply Voltage | 15 V | |
| Output Configuration | Push Pull | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | OLS5 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9032896060 |
| TARIC | 9026102900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.98 | $56.98 | |
| $54.31 | $271.55 | |
| $53.66 | $536.60 | |
| $53.13 | $1,062.60 | |
| $52.60 | $1,578.00 | |
| $50.51 | $2,525.50 | |
| $49.40 | $4,940.00 | |
| $48.79 | $12,197.50 |
Need more?
Sign in to add projects and notes