Reference Only

OLS500D3

Level Sensors LLS

Manufacturer:

Mfr Part:
OLS500D3

TTI Part:
OLS500D3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors
Connection MethodM10
Current Rating2.5 mA
Pressure Range20 bar
Description/FunctionOptical liquid level sensor
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Mounting StyleThread
Operating Supply Voltage15 V
Output ConfigurationPush Pull
PackagingEach
Product TypeLiquid Level Sensors
SeriesOLS5
SubcategorySensors
Supply Voltage - Max15 V
Supply Voltage - Min5 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS9032896085
TARIC9026102900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.16$58.16
$57.49$287.45
$54.61$546.10
$54.07$1,622.10
$51.77$2,588.50
$50.63$5,063.00
$50.13$12,532.50
Need more?
Sign in to add projects and notes