Reference Only

OLS210D3LSH

Level Sensors LLS

Manufacturer:

Mfr Part:
OLS210D3LSH

TTI Part:
OLS210D3LSH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors
Connection MethodM12
Current Rating2.5 mA
Output TypeVoltage
Pressure Range7 bar
Description/FunctionOptical liquid level sensor
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleThread
Operating Supply Voltage15 V
PackagingEach
Product TypeLiquid Level Sensors
SeriesOLS2
SubcategorySensors
Supply Voltage - Max15 V
Supply Voltage - Min5 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS9032896085
TARIC9026102900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.98$68.98
$61.90$309.50
$60.04$600.40
$57.08$1,712.40
$55.69$2,784.50
$53.83$5,383.00
$51.40$12,850.00
Need more?
Sign in to add projects and notes