Reference Only
OLS210D3L24-003
Level Sensors LLS
Datasheet
OLS210D3L24-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors | |
| Connection Method | M12 | |
| Current Rating | 2.5 mA | |
| Pressure Range | 7 bar | |
| Description/Function | Optical liquid level sensor | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting | Thread | |
| Operating Supply Voltage | 28 V | |
| Output Configuration | Open Drain | |
| Packaging | Each | |
| Product Type | Liquid Level Sensors | |
| Series | OLS2 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 9032896060 |
| TARIC | 9026102900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.56 | $1,165.60 |
Need more?
My Notes
Sign into see notes.