Reference Only

FSU50LF

Flow Sensors FLOW SENSOR

Manufacturer:

Mfr Part:
FSU50LF

TTI Part:
FSU50LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryFlow Sensors
TypeFlow Detection Switches
Range0.9 L/min
Operating Supply Voltage240 VAC, 120 VDC
Port Size1/2 in Tube
Housing MaterialPolyoxymethylene (POM)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Output TypeSPNO
PackagingEach
Product TypeFlow Sensors
SeriesFSU
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026102080
TARIC9026102100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$37.06$185.30
Need more?

My Notes

Sign into see notes.