Reference Only
FSU12LF
Flow Sensors FLOW SENSOR
Datasheet
FSU12LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Flow Sensors | |
| Type | Flow Detection Switches | |
| Range | 0.9 L/min | |
| Operating Supply Voltage | 240 VAC, 120 VDC | |
| Port Size | 12 in NPT | |
| Housing Material | Polyoxymethylene (POM) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Type | SPNO | |
| Packaging | Bulk | |
| Product Type | Flow Sensors | |
| Series | FSU | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9032896085 |
| TARIC | 9026102100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.06 | $37.06 | |
| $36.69 | $183.45 | |
| $35.27 | $352.70 | |
| $34.92 | $873.00 | |
| $32.66 | $1,633.00 | |
| $32.18 | $3,218.00 | |
| $31.87 | $7,967.50 | |
| $31.55 | $15,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.