Reference Only
FSU12A
Flow Sensors FSU12A
Datasheet
FSU12A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Flow Sensors | |
| Type | Flow Detection Switches | |
| Range | 2 L/min | |
| Operating Supply Voltage | 240 VAC, 120 VDC | |
| Port Size | 12 in NPT | |
| Housing Material | Polyoxymethylene (POM) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Type | SPNO | |
| Packaging | Each | |
| Product Type | Flow Sensors | |
| Series | FSU | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9026102100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.82 | $34.82 | |
| $34.47 | $172.35 | |
| $32.52 | $325.20 | |
| $32.19 | $804.75 | |
| $30.74 | $1,537.00 | |
| $30.29 | $3,029.00 | |
| $29.98 | $7,495.00 | |
| $29.67 | $14,835.00 |
Need more?
My Notes
Sign into see notes.