Reference Only

FS15LF

Flow Sensors FLOW SENSOR

Manufacturer:

Mfr Part:
FS15LF

TTI Part:
FS15LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryFlow Sensors
TypeFlow Switch
Range0.9 L/min
Operating Supply Voltage240 VAC, 120 VDC
Port Size15 mm
Housing MaterialAcetal Resin
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Output TypeNO
PackagingEach
Product TypeFlow Sensors
SeriesFS
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9032896060
TARIC9026102100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.54$36.54
$36.17$180.85
$34.14$341.40
$33.79$844.75
$32.24$1,612.00
$31.55$3,155.00
$31.23$7,807.50
Need more?
Sign in to add projects and notes