Reference Only

FS15A

Flow Sensors FLOW (SWITCH)

Manufacturer:

Mfr Part:
FS15A

TTI Part:
FS15A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryFlow Sensors
TypeFlow Switch
Range2 L/min
Operating Supply Voltage240 VAC, 120 VDC
Port Size15 mm
Housing MaterialAcetal Resin
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Output TypeNO
PackagingEach
Product TypeFlow Sensors
SeriesFS
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9032896060
TARIC9026102100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.83$33.83
$33.50$167.50
$32.26$322.60
$31.94$798.50
$30.77$1,538.50
$29.88$2,988.00
Need more?

My Notes

Sign into see notes.