Reference Only
SK4000-903
Capacitor Kits Kit Contains 12 P/N Cap. 5-27000pF 5 ea..
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 5 pF to 27 nF | |
| Voltage Range | 50 V to 300 V | |
| Termination Style | Axial | |
| Packaging | Tray | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230040 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.46 | $367.30 | |
| $63.77 | $637.70 | |
| $62.58 | $1,564.50 |
Need more?