Reference Only

SK4000-901

Capacitor Kits Kit contains 10 P/N Cap. 5-50000pF 5 ea..

Manufacturer:

Mfr Part:
SK4000-901

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryCapacitor Kits
Capacitance Range5 pF to 50 nF
Voltage Range50 V to 500 V
Termination StyleAxial
PackagingTray
Product TypeCapacitor Kits
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$73.46$367.30
$63.77$637.70
$62.58$1,564.50
Need more?
Contact Us