Reference Only

SK2000-900

Obsolete
Capacitor Kits Kit contains 9 P/N Cap. 47-10000pF 5ea.

Manufacturer:

Mfr Part:
SK2000-900

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryCapacitor Kits
Capacitance Range47 pF to 10 nF
Voltage Range100 V to 500 V
Termination StyleAxial
PackagingTray
Product TypeCapacitor Kits
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?