Reference Only
MCB2800A
New Product
Signal Conditioning Ceramic Waveguide Bandpass Filter, 27.50 - 28.50 GHz.
Datasheet
MCB2800A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Frequency Range | 27500 MHz to 28500 MHz | |
| Packaging | Reel | |
| Insertion Loss | 3 dB | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?