Reference Only
768161123GP
Resistor Networks & Arrays .
Datasheet
768161123GP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Bulk | |
| Series | 768 | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistor Values | 12 kOhms | |
| Tolerance | 2 % | |
| Circuit Type | Bussed | |
| Number of Pins | 16 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 11.18 mm | |
| Width | 5.59 mm | |
| Height | 1.6 mm | |
| Lead Spacing | 1.27 mm | |
| Power Total Package | 2.3 W | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Surface Mount Resistor Network | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?