
7609-501
Barrier Terminal Blocks .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 20 A | |
| Voltage Rating | 250 V | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder | |
| Part # Aliases | 7609501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?