Reference Only

7604-602NLF

Barrier Terminal Blocks 4 term. -40C +105C "C" Filtered.

Manufacturer:

Mfr Part:
7604-602NLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Pitch11.1 mm
Current Rating30 A
Voltage Rating150 V
Wire Gauge Max10 AWG
TypeWire-to-Board
Mounting StyleThrough Hole
PackagingTray
Flammability RatingUL 94 V-0
Height35.3 mm
Housing MaterialThermoplastic
Length65.66 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width16 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8532230000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 60 / Multiples: 12)
Quantity Unit PriceExt. Price
$28.25$1,695.00
Need more?