Reference Only
7604-551NLF
Barrier Terminal Blocks 4 term. -40C +105C +2000pF Rear Pnl Mnt.
Datasheet
7604-551NLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 11.1 mm | |
| Current Rating | 20 A | |
| Voltage Rating | 100 V | |
| Wire Gauge Max | 12 AWG | |
| Type | Wire-to-Board | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Height | 39.62 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 68.33 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Torque | 3 in-lbs to 3.8 in-lbs | |
| Width | 25.4 mm | |
| Part # Aliases | 7604551NLF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.33 | $5,239.80 |
Need more?