Reference Only

752123103GP

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
752123103GP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryResistor Networks & Arrays
PackagingBulk
Series752
ProductNetworks
Termination StyleSMD/SMT
Resistance10 kOhms
Tolerance2 %
Circuit TypeIsolated
Number of Pins12 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length16.89 mm
Lead Spacing1.27 mm
Power Total Package1.7 W
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeSurface Mount Resistor Network
Voltage Rating25 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?