4702-002MLF CTS Electronic Components

4702-002MLF

Feed Through Capacitors .

Manufacturer:

Mfr Part:
4702-002MLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryFeed Through Capacitors
Number of Terminals3 Terminal
Series4702
PackagingReel
Product TypeFeed Through Capacitors
SubcategoryFilters
Part # Aliases4702002MLF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548900100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?