Reference Only

4702-000LF

Feed Through Capacitors 100pF 100Volts@125C.

Manufacturer:

Mfr Part:
4702-000LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryFeed Through Capacitors
Capacitance100 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 80 %
Number of Terminals3 Terminal
Length8 mm
Width2.29 mm
Height2.29 mm
Diameter2.29 mm
ProductThree Terminal Network Filter Capacitors
Current Rating20 A
Ground Terminal3.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series4702
PackagingReel
Insulation Resistance10 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeEMI/RFI Surface Mount Pi and C Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.18$2,360.00
$1.09$4,360.00
$1.02$10,200.00
Need more?
Contact Us