4700-053LF Tusonix / CTS

4700-053LF

Feed Through Capacitors 2000pF 100Volts

Manufacturer:

Mfr Part:
4700-053LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryFeed Through Capacitors
Capacitance2 nF
Voltage Rating DC100 VDC
Tolerance- 20 %, + 80 %
Number of Terminals3 Terminal
Length8 mm
Width2.29 mm
Height2.29 mm
Diameter2.16 mm
ProductThree Terminal Network Filter Capacitors
Current Rating10 A
Ground Terminal3.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series4700
PackagingReel
Insulation Resistance10 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeEMI/RFI Surface Mount Pi and C Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?