4700-011MLF CTS Electronic Components

4700-011MLF

Feed Through Capacitors .

Manufacturer:

Mfr Part:
4700-011MLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryFeed Through Capacitors
Capacitance1.5 nF
Voltage Rating DC100 VDC
Number of Terminals3 Terminal
Length8 mm
Width2.29 mm
Height2.29 mm
ProductThree Terminal Network Filter Capacitors
Current Rating10 A
Ground Terminal3.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series4700
PackagingReel
Insulation Resistance10 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeEMI/RFI Surface Mount Pi and C Filters
Part # Aliases4700011MLF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?