Reference Only

4601-054LF

EMI Feedthrough Filters 1.4uF 100Volts@85C.

Manufacturer:

Mfr Part:
4601-054LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4601
Circuit TypeL Filter
Capacitance1.4 uF
Voltage Rating100 V
Maximum DC Current15 A
PackagingTray
Diameter9.78 mm
Height0.487 in
Length0.81 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size1/4-28 UNF-2A
Part # Aliases4601054LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$70.71$7,071.00
Need more?