Reference Only
4601-052LF
EMI Feedthrough Filters 1.4uF 100Volts@85C.
Datasheet
4601-052LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4601 | |
| Circuit Type | L Filter | |
| Capacitance | 1.4 uF | |
| Voltage Rating | 70 V | |
| Maximum DC Current | 15 A | |
| Minimum Operating Temperature | - 85 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Diameter | 0.385 in | |
| Height | 0.487 in | |
| Length | 0.81 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 1/4-28 UNF-2A | |
| Type | EMI Filter | |
| Part # Aliases | 4601052LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.08 | $6,608.00 |
Need more?