Reference Only

4601-000LF

EMI Feedthrough Filters 1.4uF 100Volts@85C.

Manufacturer:

Mfr Part:
4601-000LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4601
Circuit TypeC Filter
Capacitance1.4 uF
Voltage Rating70 V
Maximum DC Current15 A
PackagingTray
Diameter0.385 in
Height0.362 in
Length0.685 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeCoaxial Broadband Hermetically Sealed
Part # Aliases4601000LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.15$6,015.00
Need more?