4600-054 CTS Electronic Components

4600-054

EMI Feedthrough Filters .

Manufacturer:

Mfr Part:
4600-054

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryEMI Feedthrough Filters
Series4600
Circuit TypeL Filter
Capacitance1.4 uF
Voltage Rating100 V
Maximum DC Current15 A
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 125 C
PackagingTray
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Part # Aliases4600054

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?