4600-000 CTS Electronic Components

4600-000

EMI Feedthrough Filters .

Manufacturer:

Mfr Part:
4600-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryEMI Feedthrough Filters
Series4600
Voltage Rating100 V
Minimum Operating Temperature- 85 C
Maximum Operating Temperature+ 125 C
PackagingTray
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeFeed-Through Capacitors and Filters
Part # Aliases4600000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?