
450GT25R504A2L
Potentiometers POT 500K OHM 1/4W CARBON, 10% AUDIO, LOW TORQUE.
Datasheet
450GT25R504A2L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Product | Guitar Potentiometers | |
| Number of Gangs | 1 | |
| Resistance | 500 kOhms | |
| Taper | Audio | |
| Orientation | Vertical | |
| Power Rating | 1/4 W | |
| Tolerance | 10 % | |
| Element Type | Carbon | |
| Number of Turns | 1 | |
| Shaft Type | Smooth | |
| Shaft Diameter | 6.35 mm | |
| Shaft Length | 15.9 mm | |
| Type | Guitar | |
| Life | 10000 Cycles | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | 450G | |
| Packaging | Bulk | |
| Bushing Material | Brass | |
| Bushing Thread | 3/8 in - 32 UNEF-2A | |
| Diameter | 24 mm | |
| Features | Low Noise, Reduced Shaft Wobble, Smooth Rotation | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Thread Size | 3/8 in | |
| With Switch | No Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?