
4403-003
EMI Feedthrough Filters 2700pF 10A C-Style.
Datasheet
4403-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Capacitance | 2.7 nF | |
| Packaging | Tray | |
| Product Type | EMI Feedthrough Filters | |
| Series | 4403 | |
| Subcategory | Filters | |
| Type | UNC-2A Pi & C Filters | |
| Voltage Rating | 100 V | |
| Part # Aliases | 4403003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.34 | $2,834.00 | |
| $27.22 | $6,805.00 |
Need more?