4401-010LF Tusonix / CTS

4401-010LF

EMI Feedthrough Filters 27,000pF 70Volts -55C + 125C.

Manufacturer:

Mfr Part:
4401-010LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Capacitance27 nF
Voltage Rating70 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Part # Aliases4401010LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$30.50$9,150.00
Need more?