4401-004 CTS Electronic Components

4401-004

EMI Feedthrough Filters .

Manufacturer:

Mfr Part:
4401-004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryEMI Feedthrough Filters
Series4401
Capacitance5 nF
Voltage Rating100 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter4.75 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeUNF-2A and #12-28 UNF-2A Pi & C Filters and Feed-Thru Capacitors
Part # Aliases4401004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us