
4400-007
EMI Feedthrough Filters .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | EMI Feedthrough Filters | |
| Packaging | Bulk | |
| Capacitance | 1 nF | |
| Product Type | EMI Feedthrough Filters | |
| Series | 4400 | |
| Subcategory | Filters | |
| Type | Miniature EMI Filters | |
| Voltage Rating | 200 V | |
| Part # Aliases | 4400007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548900100 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?