4400-001LF Tusonix / CTS

4400-001LF

EMI Feedthrough Filters 500pF 300Volts -55C + 125C.

Manufacturer:

Mfr Part:
4400-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4400
Circuit TypeC Filter
Capacitance500 pF
Voltage Rating300 V
Maximum DC Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter3.96 mm
Lead Diameter0.76 mm
Length5.59 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size4-40 UNC-2A
TypeMiniature EMI Filter
Part # Aliases4400001LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$22.43$5,607.50
$21.52$10,760.00
Need more?