Reference Only

4310-019LF

EMI Feedthrough Filters 5000pF 100VDC -55C +125C.

Manufacturer:

Mfr Part:
4310-019LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4310
Circuit TypeC Filter
Capacitance5 nF
Voltage Rating100 V
Maximum DC Current1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter2.29 mm
Length2.49 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeMiniature Press-In
Part # Aliases4310019LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?