Reference Only

4310-016LF

EMI Feedthrough Filters 500pF 100VDC -55C +125C.

Manufacturer:

Mfr Part:
4310-016LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4310
Circuit TypeC Filter
Capacitance500 pF
Voltage Rating100 V
Maximum DC Current1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter2.29 mm
Length2.49 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeMiniature Press-In
Part # Aliases4310016LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.05$5,525.00
Need more?