4300-050 CTS Electronic Components

4300-050

EMI Feedthrough Filters .

Manufacturer:

Mfr Part:
4300-050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryEMI Feedthrough Filters
Circuit TypeC Filter
Capacitance100 pF
Voltage Rating300 V
Maximum DC Current5 A
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Part # Aliases4300050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548900100
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?