4300-021LF Tusonix / CTS

4300-021LF

EMI Feedthrough Filters 500pF 300volts -55C + 125C.

Manufacturer:

Mfr Part:
4300-021LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4300
Circuit TypeC Filter
Capacitance500 pF
Maximum DC Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter3.96 mm
Length15.88 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeEMI Filter
Part # Aliases4300021LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$30.49$7,622.50
Need more?