Reference Only
4300-002
EMI Feedthrough Filters 1200pF 200Volts@125C
Datasheet
4300-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Packaging | Bulk | |
| Capacitance | 1.2 nF | |
| Circuit Type | C Filter | |
| Diameter | 3.96 mm | |
| Insertion Loss | 20 dB | |
| Lead Diameter | 0.76 mm | |
| Length | 2.79 mm | |
| Maximum DC Current | 5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Filters | |
| Subcategory | Filters | |
| Tolerance | GMV | |
| Type | Solder Mount C Filter | |
| Voltage Rating | 200 V | |
| Part # Aliases | 4300002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8548900100 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?